| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DRYS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DRYS-S13 |
ECC22DRYS-S13
| Heilind Number: | SULECC22DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DRYSS13, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and longevity even in demanding environments. The 44-position, 2-row female connector with side hole mount type and card extender termination method offers easy and secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion, while the 2.54mm pitch allows for precise alignment. Operating at voltage levels up to 700VAC and temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of applications. Trust the ECC22DRYSS13 for seamless board-to-board connections in your electronic designs.

