ECC22DRYS

Heilind Number:SULECC22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DRYS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DRYS

Detailed Description

Introducing the ECC22DRYS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a gender specification of female, this connector features two rows and a side hole mount type, allowing for secure installation. Its termination method through-hole ensures robust connectivity. Crafted with PBT and phosphor bronze materials, and gold-plated contacts, this connector guarantees durability and efficient conductivity. Suitable for a wide range of applications, it offers 44 positions with a pitch of 2.54mm and a voltage rating of 700VAC. With a straight orientation and a tail length of 11.18mm, it provides flexibility in circuit design. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for various environments. The ECC22DRYS is a top choice for demanding electronic systems requiring high-reliability connections.