ECC22DSXI

Heilind Number:SULECC22DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULECC22DSXI

Detailed Description

Introducing the ECC22DSXI, a high-performance female connector designed for seamless board-to-board and card edge connections. With 22 positions and a pitch of 2.54mm, this connector offers reliable connectivity in electronic systems. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures optimal signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, the ECC22DSXI is suitable for various industrial applications. Its full bellow contact type and straight orientation further enhance its versatility. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. With matte tin termination plating for added durability, the ECC22DSXI is a dependable choice for demanding environments.