The ECC22DSXN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The 22-position connector with a pitch of 2.54mm and full bellow contact type guarantees secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. Its straight orientation and no mounting requirement offer easy installation on PCBs. The Matte Tin termination plating provides additional durability. With its compact dimensions of 10.95mm in height and 8.38mm in width, the ECC22DSXN is a space-saving solution for your connectivity needs.