ECC22DSXS

Heilind Number:SULECC22DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULECC22DSXS

Detailed Description

Introducing the ECC22DSXS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with top-quality materials, this connector features a robust construction of PBT and Phosphor Bronze with Gold plating for optimal conductivity. With a compact single-row design and side hole mount type, it offers seamless integration onto circuit boards. The 22 contact positions, each with a full bellow contact type, ensure reliable signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of power and data applications. Its straight orientation and 2.54mm pitch make for easy installation, while the termination method of thru-hole soldering guarantees secure attachment. With a tail length of 4.06mm and a low-profile connector height of 10.95mm, it offers versatility in PCB layouts. Meeting stringent quality standards, this connector is ideal for use in various industries where durability and precision are paramount. Trust the ECC22DSXS for your connectivity needs.