ECC22DTAD-S189

Heilind Number:SULECC22DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTAD-S189

Detailed Description

Introducing the ECC22DTADS189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a compact form factor and a rugged construction, this connector is ideal for applications requiring reliable data transmission. Featuring PBT and Phosphor Bronze construction with Gold plating, it ensures optimal signal integrity even in harsh environments. The 44-position, 2-row design offers ample connectivity options, while the 3A, 700VAC rating guarantees safe and efficient power delivery. With a clearance hole mount and right-angle orientation, installation is a breeze, and the Thru Hole termination method ensures secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Trust the ECC22DTADS189 for your connectivity needs in aerospace, defense, and industrial applications.