ECC22DTAD

Heilind Number:SULECC22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTAD

Detailed Description

Introducing the ECC22DTAD, a high-performance PCB connector designed for demanding applications. Featuring two rows for secure connectivity, this female connector boasts a durable construction of PBT and Phosphor Bronze, ensuring reliable operation in various environments. With a contact rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. The contact material and plating of Phosphor Bronze and Gold, respectively, guarantee excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. With 44 positions and a pitch of 2.54mm, precise connections are assured. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most extreme conditions. Trust the ECC22DTAD for efficient board-to-board or card edge connections in your electronic designs.