ECC22DTAH

Heilind Number:SULECC22DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTAH

Detailed Description

The ECC22DTAH is a high-performance female PCB connector designed for board-to-board applications. Featuring two rows of 44 gold-plated phosphor bronze contacts, this connector ensures reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. Its clearance hole mount type and right-angle orientation offer flexibility in assembly, while the loop bellow contact type guarantees secure mating. With a pitch of 2.54mm, .1in, and a tail length of 2.54mm, .1in, this connector is suitable for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in demanding environments. The connector's compact size, measuring only .61in in height and 9.4mm in width, makes it space-efficient. With matte tin termination plating, it ensures durability and longevity. Perfect for high-reliability applications, the ECC22DTAH is a top-of-the-line choice for engineers and designers in need of premium connectivity solutions.