ECC22DTAN

Heilind Number:SULECC22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTAN

Detailed Description

Experience reliable and high-performance connectivity with the ECC22DTAN Board To Board PCB Connector. This Female connector features two rows, accommodating a total of 44 positions with a right-angle orientation for seamless PCB integration. Designed for durability, it boasts PBT housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission. The Thru Hole termination method with Matte Tin plating guarantees secure and lasting connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for diverse applications. Its compact form factor, measuring 9.4 mm in width and .61 in height, makes it ideal for space-constrained environments. Perfect for demanding industrial and electronic projects, the ECC22DTAN offers a dependable solution for your connectivity needs.