| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DTAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DTAS-S189 |
ECC22DTAS-S189
| Heilind Number: | SULECC22DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC22DTAS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, it features two rows of 44 gold-plated phosphor bronze contacts, ensuring reliable connectivity with a current rating of 3A and a voltage of 700VAC. The right-angle orientation and side-hole mount type make it ideal for space-constrained installations. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its loop bellow contact type and matte tin termination plating further enhance durability. Measuring 15.49mm in height and 9.4mm in width, the ECC22DTASS189 is a rugged and efficient solution for your connectivity needs.

