ECC22DTAS

Heilind Number:SULECC22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTAS

Detailed Description

Introducing the ECC22DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Boasting a dual-row configuration with 44 female contacts, this connector offers reliable connectivity in compact spaces. Its side-hole mount type and thru-hole termination method ensure secure attachment to PCBs. Crafted with PBT and phosphor bronze materials, it guarantees durability and stability, even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent electrical requirements. The gold-plated phosphor bronze contacts deliver excellent conductivity, while the matte tin termination plating enhances soldering reliability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its right-angle orientation and low-profile design, with a height of 15.49mm and width of 9.4mm, offer flexibility in assembly. Classified under high-quality standards, this ECC22DTAS connector is the ideal choice for mission-critical systems.