ECC22DTAT

Heilind Number:SULECC22DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DTAT

Detailed Description

Introducing the ECC22DTAT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. Its female gender, 2 rows, and threaded mount type offer secure and stable connections. The thru-hole termination method, along with gold-plated phosphor bronze contacts, guarantees low contact resistance and high signal integrity. Operating at an amperage of 3A and a voltage of 700VAC, it's suitable for a wide range of applications. The 44-position connector with loop bellow contact type, right-angle orientation, and a tail length of 2.54mm provides versatility in PCB designs. With an operating temperature range of -65 to 125°C, it's ideal for harsh industrial environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. The matte tin termination plating ensures solderability and RoHS compliance. The ECC22DTAT is a reliable choice for high-speed data transmission and power delivery in aerospace, defense, and industrial systems.