ECC22DTBD

Heilind Number:SULECC22DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTBD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTBD

Detailed Description

Introducing the ECC22DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female gender, 2 rows, and right-angle orientation offer versatile installation options. Gold-plated contacts on a loop bellow design provide excellent signal integrity. With 44 positions and a pitch of 2.54mm, it allows for high-density connectivity. The clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the ECC22DTBD is a dependable choice for your connectivity needs.