ECC22DTBH

Heilind Number:SULECC22DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTBH

Detailed Description

The ECC22DTBH is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact and durable construction, this female connector features two rows and 44 positions, making it ideal for applications requiring multiple connections. The PBT and Phosphor Bronze materials, along with gold-plated contacts, ensure excellent conductivity and longevity even in demanding environments. Its clearance hole mount type and right-angle orientation offer flexibility in installation, while the thru-hole termination method guarantees secure attachment to the PCB. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for various power and signal transmission tasks. With a wide operating temperature range of -65 to 125°C, it can perform reliably in extreme conditions. The matte tin termination plating adds further durability and corrosion resistance. Whether used in telecommunications, industrial machinery, or aerospace applications, the ECC22DTBH guarantees high-quality performance and longevity.