ECC22DTBI

Heilind Number:SULECC22DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22DTBI

Detailed Description

Introducing the ECC22DTBI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures longevity and robust connectivity. With a pitch of 2.54mm and right-angle orientation, it offers efficient PCB mating. The gold-plated Phosphor Bronze contacts guarantee low contact resistance, while the threaded mount type and thru-hole termination method provide secure installation. Operating at a wide temperature range of -65 to 125°C and accommodating voltage up to 700VAC, the ECC22DTBI is suitable for various industrial applications. With 44 positions and a 3A amperage rating, it facilitates high-density connections without compromising on performance. Trust in this connector for high-reliability connections in your electronic systems.