ECC22DTBS-S189

Heilind Number:SULECC22DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTBS-S189

Detailed Description

Introducing the ECC22DTBSS189, a high-performance board-to-board PCB connector designed for precision and reliability. This female connector features two rows with a total of 44 positions, allowing for seamless connectivity in complex electronic systems. With a pitch of 2.54mm (.1 in) and gold-plated phosphor bronze contacts, it ensures low contact resistance and superior signal integrity. The loop bellow contact type and right-angle orientation make it ideal for space-constrained applications. Operating at a voltage of 700VAC and an extreme temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its side hole mount and through-hole termination method, along with matte tin plating, guarantee secure and durable attachment to PCBs. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for demanding connectivity needs. Whether used in telecommunications, industrial machinery, or aerospace systems, the ECC22DTBSS189 delivers uncompromising performance.