ECC22DTBS

Heilind Number:SULECC22DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTBS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTBS

Detailed Description

Introducing SKU ECC22DTBS, a high-performance Board-to-Board PCB connector designed for seamless and reliable electronic connections. This female connector, featuring two rows of 44 gold-plated contact loops, promises superior conductivity and durability. Crafted with precision, it boasts a pitch of 2.54mm, perfect for efficient signal transmission. The contact material, phosphor bronze, ensures optimal performance even in demanding environments, while the termination method of thru-hole soldering guarantees secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for various applications. Its right-angle orientation and side-hole mount type offer versatility in installation. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the ECC22DTBS for seamless board-to-board connections in your next project.