ECC22DTBT-S189

Heilind Number:SULECC22DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTBT-S189

Detailed Description

This ECC22DTBTS189 Connector features a female gender with two rows, perfect for secure threaded mounting on PCBs. Designed for high reliability, it boasts a contact material of durable phosphor bronze with gold plating, ensuring optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The right-angle orientation and loop bellow contact type offer versatility in connectivity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.57mm, make it space-efficient without compromising on performance. Terminated through holes with matte tin plating, it provides a reliable and durable connection for 44 positions. The ECC22DTBTS189 is a top choice for board-to-board and card edge connections in various electronic systems.