| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DTBT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DTBT |
ECC22DTBT
| Heilind Number: | SULECC22DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in harsh environments. Its threaded mount type and right-angle orientation make installation easy and efficient. Featuring gold-plated contacts and a voltage rating of 700 VAC, it ensures optimal signal transmission and durability. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB designs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Trust the ECC22DTBT for secure and high-quality board-to-board connections in your electronic systems.

