ECC22DTKD

Heilind Number:SULECC22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTKD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTKD

Detailed Description

Introducing SKU ECC22DTKD, a high-quality Board To Board PCB Connector designed for reliable performance in electronic applications. This female connector features two rows with a loop bellow contact type and clearance hole mount, ensuring secure and efficient connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various circuit setups. The phosphor bronze contacts with gold plating offer excellent conductivity and durability. With 44 positions and a pitch of 2.54mm, it allows for versatile PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures corrosion resistance. Whether for commercial or industrial use, the ECC22DTKD connector guarantees high reliability and performance.