ECC22DTKH-S288

Heilind Number:SULECC22DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTKH-S288

Detailed Description

The ECC22DTKH-S288 is a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission at an operating voltage of 700 VAC and amperage of 3A. With two rows and 44 positions, it offers ample connectivity options while maintaining a compact form factor with a pitch of 2.54mm (.1 in). The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and efficient connections. Straddle orientation and clearance hole mount type facilitate easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Its Matte Tin termination plating provides enhanced durability. A vital component in any PCB assembly, the ECC22DTKH-S288 is a reliable solution for high-reliability applications.