| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DTKH |
ECC22DTKH
| Heilind Number: | SULECC22DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DTKH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board-to-Board PCB Connector, ECC22DTKH, boasts a reliable construction for high-performance applications. Featuring a clearance hole mount type, it ensures secure installation. This female connector, with two rows and 44 positions, offers versatile connectivity. Its loop bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent requirements. Operating in a wide temperature range of -65 to 125°C, reliability is ensured even in extreme conditions. The matte tin termination plating enhances durability. Compact in design, with dimensions of .61in (H) x 9.4mm (W), it's ideal for space-constrained PCB layouts. This ECC22DTKH connector is a must-have for demanding electronic systems.

