| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DTKN |
ECC22DTKN
| Heilind Number: | SULECC22DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DTKN, a high-performance female board-to-board PCB connector designed for reliable signal transfer in demanding environments. With a compact form factor and two rows of 44 gold-plated phosphor bronze contacts, this connector offers seamless connectivity at an amperage of 3A and a voltage rating of 700VAC. Featuring a loop bellow contact type and straight orientation, it ensures secure mating. The termination method of the ECC22DTKN is through-hole, with a tail length of 4.83mm for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust in the ECC22DTKN for efficient and durable board-to-board connections.

