ECC22DTKS-S288

Heilind Number:SULECC22DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTKS-S288

Detailed Description

The ECC22DTKSS288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 44 positions, this connector ensures secure and reliable connectivity in your electronic systems. With a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, it meets the requirements of high-speed and high-voltage circuits. The contact material is phosphor bronze with gold plating, guaranteeing excellent signal transmission and durability. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector is female gender, side hole mount type, and termination method is card extender, making it versatile for various PCB applications. Its loop bellow contact type and straddle orientation further enhance its performance. The matte tin termination plating ensures reliable solder connections. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution. In conclusion, the ECC22DTKSS288 is a top choice for engineers seeking a high-quality, high-reliability board-to-board connector for their designs.