ECC22DTKT-S288

Heilind Number:SULECC22DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTKT-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector SKU ECC22DTKT-S288 is a female connector featuring two rows of gold-plated loop bellow contacts, ensuring reliable signal transmission in industrial environments. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for high-power applications. Its threaded mount type and card extender termination method allow for secure and easy installation. Operating in a wide temperature range from -65°C to 125°C, it is designed for durability. With 44 positions and a tail length of 4.45mm, it offers ample connectivity options. This connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Terminated with matte tin for enhanced conductivity, it meets the strict requirements of hi-rel industries. The ECC22DTKTS288 is the perfect solution for demanding board-to-board interconnect needs.