| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DTMD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECC22DTMD-S189 |
ECC22DTMD-S189
| Heilind Number: | SULECC22DTMD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DTMD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DTMDS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The 44-position, dual-row design with right-angle orientation and through-hole termination method offers secure and space-efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. The loop bellow contact type and matte tin termination plating further enhance its durability and signal integrity. Ideal for aerospace, defense, and industrial applications, the ECC22DTMDS189 is a dependable solution for your connectivity needs.

