| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DTMD |
ECC22DTMD
| Heilind Number: | SULECC22DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, right-angle orientation with 44 positions allows for efficient PCB mating. The termination method, through-hole, guarantees secure attachment. Contact plating in gold offers excellent conductivity, while the loop bellow contact type enhances durability. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for diverse industries. Its compact dimensions of 9.4mm width and 15.49mm height make it space-efficient. Trust the ECC22DTMD for robust and high-speed data transmission in your electronic systems.

