ECC22DTMH-S189

Heilind Number:SULECC22DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTMH-S189

Detailed Description

The ECC22DTMH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission in various electronic devices. The female connector with two rows and 44 positions offers ample connectivity options. Termination via clearance hole and thru-hole method, with gold-plated phosphor bronze contacts, guarantees secure and low-resistance connections. Its right-angle orientation and loop bellow contact type optimize space utilization and signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. The matte tin termination plating enhances solderability and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it complies with industry standards. The ECC22DTMHS189 is a reliable and efficient solution for your PCB connectivity needs.