ECC22DTMH

Heilind Number:SULECC22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTMH

Detailed Description

Introducing the ECC22DTMH, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Featuring a durable construction with PBT housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a dual-row layout and 44 positions, it offers ample connectivity options. The clearance hole mount type and right-angle orientation allow for versatile installation on PCBs. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for demanding applications. The loop bellow contact type and Thru Hole termination method guarantee secure and stable connections. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space while delivering high performance. Trust the ECC22DTMH for your connectivity needs in aerospace, defense, telecommunications, and industrial applications.