| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DTMN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DTMN-S189 |
ECC22DTMN-S189
| Heilind Number: | SULECC22DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DTMNS189, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 44 positions, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make installation easy. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ECC22DTMNS189 for secure and durable board-to-board connections.

