ECC22DTMS-S189

Heilind Number:SULECC22DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTMS-S189

Detailed Description

The ECC22DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring two rows with 44 female contact positions and a right-angle orientation, this connector ensures secure and efficient connectivity. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees reliable signal transmission even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent performance requirements. The termination method of thru-hole soldering with matte tin plating offers easy installation and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trusted for its quality and durability, the ECC22DTMS-S189 is the perfect choice for high-reliability electronic systems.