| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DTMS |
ECC22DTMS
| Heilind Number: | SULECC22DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DTMS |
| ECAD Model: |
Specifications
Detailed Description
The ECC22DTMS is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 gold-plated contacts, this connector ensures reliable signal transmission. The contact material, phosphor bronze, and termination plating of matte tin guarantee durability and longevity even in harsh environments, with an operating temperature range of -65 to 125°C. Its right-angle orientation and side hole mount type offer flexibility in installation. Meeting strict quality standards, this connector is ideal for use in aerospace, military, and industrial settings, providing a secure and efficient connection for critical systems.

