| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC22DTMT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC22DTMT-S189 |
ECC22DTMT-S189
| Heilind Number: | SULECC22DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC22DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC22DTMTS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections. Featuring two rows of 44 gold-plated contacts made of durable phosphor bronze, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation further enhance its versatility in tight spaces. Rated for 700 VAC and 3 A, this connector is suitable for high-power transmission. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees stable performance even in harsh environments. The ECC22DTMTS189 is the perfect choice for industrial, aerospace, and telecommunications applications where durability and precision are paramount.

