ECC22DTMT

Heilind Number:SULECC22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22DTMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22DTMT

Detailed Description

Introducing the ECC22DTMT, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The female gender, right-angle orientation, and threaded mount type make installation easy and secure. Gold-plated contact pins on a 2.54mm pitch guarantee low contact resistance and signal integrity. With 44 positions and loop bellow contact type, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its matte tin termination plating and 0.25-inch tail length ensure efficient PCB integration. Trust the ECC22DTMT for high-reliability connections in your mission-critical systems.