ECC22MMBD

Heilind Number:SULECC22MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMBD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22MMBD

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU ECC22MMBD, is a high-performance component designed for reliable electrical connections in demanding applications. With a current rating of 3A and voltage tolerance of 700VAC, it ensures efficient power transmission. Featuring a male gender with two rows and 44 positions, this connector offers versatile connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise alignment. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The right-angle orientation, along with a tail length of 4.57mm, provides flexibility in design layouts. Measuring 13.72mm in height and 9.4mm in width, it meets standard PCB connector dimensions. The termination plating with matte tin ensures solderability. This connector, belonging to the hi-rel category, offers a dependable solution for board-to-board and card edge connections in various industries.