ECC22MMBN

Heilind Number:SULECC22MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMBN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22MMBN

Detailed Description

Introducing the ECC22MMBN, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity. With a 3A amperage rating and 700 VAC voltage capability, it meets stringent power requirements. The male gender, right-angle orientation, and 2 rows with 44 positions offer versatile installation options. Gold contact plating guarantees excellent signal transmission, while the termination method of thru hole and termination plating of matte tin ensure secure connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ECC22MMBN for reliable and efficient board-to-board connections in your electronic designs.