ECC22MMDD

Heilind Number:SULECC22MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMDD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22MMDD

Detailed Description

Introducing the ECC22MMDD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a sleek right-angle orientation and dual rows featuring 44 male pins, this connector offers seamless integration for your circuit board assembly. Crafted from durable PBT and Phosphor Bronze, with gold plating for optimal signal transmission, it ensures reliable performance even in demanding environments. The clearance hole mount type and thru-hole termination method guarantee secure and efficient installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained projects. With a pitch of 2.54mm and tail length of 6.35mm, it facilitates precise connections. The matte tin termination plating enhances durability, while the wide operating temperature range of -65 to 125°C ensures reliability in extreme conditions. Trust the ECC22MMDD for seamless board-to-board connectivity in your next project.