ECC22MMDN

Heilind Number:SULECC22MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMDN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22MMDN

Detailed Description

Introducing the ECC22MMDN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. With a compact form factor and a right-angle orientation, this male connector features two rows with 44 positions, allowing for versatile and secure connections. The PBT and phosphor bronze construction, combined with gold contact plating, ensures durability and excellent signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance standards. With a termination method of thru-hole and a tail length of 6.35mm, installation is convenient and secure. The matte tin termination plating enhances conductivity while withstanding harsh environmental conditions, with an operating temperature range of -65 to 125°C. Ideal for a wide range of applications, this connector is a reliable choice for demanding industrial and electronic projects.