ECC22MMJN

Heilind Number:SULECC22MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMJN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22MMJN

Detailed Description

Introducing the ECC22MMJN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. Boasting a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power transmission. The gold-plated contacts and matte tin termination further enhance its conductivity and longevity. With a right-angle orientation, 44 positions, and 2 rows, it offers versatile connectivity options. Its 2.54mm pitch and 12.7mm tail length make it compatible with standard PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Upgrade your electronic systems with the ECC22MMJN for seamless and dependable connectivity.