ECC22MMMD

Heilind Number:SULECC22MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMMD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22MMMD

Detailed Description

Introducing the ECC22MMMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a durable construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in demanding environments. Its 44 positions spread across 2 rows, with a pitch of 2.54mm, offer ample connectivity options. The male gender and wire wrap termination method make it versatile for various applications. Rated for 3A and 700VAC, it guarantees safe and efficient power delivery. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and harsh conditions. The ECC22MMMD, with its clearance hole mount type and straight orientation, facilitates easy installation on PCBs. Its compact design, with a connector height of 13.72mm and width of 9.4mm, saves valuable space on the board. Tailored for high reliability, this connector, with matte tin termination plating, ensures long-term performance. Perfect for industrial, aerospace, and telecom applications, the ECC22MMMD is a crucial component in modern electronic systems.