ECC22MMMN

Heilind Number:SULECC22MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22MMMN

Detailed Description

Introducing the ECC22MMMN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. The male gender connector with 2 rows and 44 positions offers versatile usage options. The wire wrap termination method, along with gold-plated phosphor bronze contacts, guarantees excellent signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. With a straight orientation and a tail length of 14.22mm, installation is convenient. The connector's -65 to 125°C operating temperature range makes it suitable for extreme conditions. Matte tin termination plating enhances durability. Perfect for high-reliability applications, the ECC22MMMN is a vital component in modern electronic systems.