ECC22MMND

Heilind Number:SULECC22MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMND
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22MMND

Detailed Description

Introducing the ECC22MMND, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its male gender, 2 rows, and 44 positions make it versatile for various circuit board configurations. The clearance hole mount type and card extender termination method allow for secure and easy installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating offers durability. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for use in diverse industrial settings. The ECC22MMND's compact design, with dimensions of 13.72mm in height and 9.4mm in width, saves valuable board space without compromising performance. Trust in this connector for dependable and efficient board-to-board connections.