ECC22MMRN

Heilind Number:SULECC22MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMRN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22MMRN

Detailed Description

The ECC22MMRN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 44 positions, it offers ample connectivity options for your application. The orientation is straddle, making it suitable for various mounting configurations. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it is ideal for use in harsh industrial settings. The termination method is through card extender, with Matte Tin plating for secure and long-lasting connections. Measuring at 13.72mm in height and 9.4mm in width, this connector provides a compact solution without compromising on performance. Trust the ECC22MMRN for your connectivity needs in aerospace, defense, and other high-reliability applications.