ECC22MMSD

Heilind Number:SULECC22MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22MMSD

Detailed Description

Introducing our ECC22MMSD Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. This connector features a male gender with two rows, offering 44 positions for efficient connectivity. With a pitch of 2.54mm, it ensures precise alignment on your PCB. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees reliable signal transmission. The termination method of thru-hole mounting with matte tin plating ensures secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable space on your PCB. Trust the ECC22MMSD for high-quality, high-reliability connections in your electronic devices.