ECC22MMSN

Heilind Number:SULECC22MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC22MMSN

Detailed Description

Introducing the ECC22MMSN, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic applications. Featuring PBT & Phosphor Bronze construction, this connector ensures durability and reliable performance. With a pitch of 2.54mm (.1 in) and two rows of 44 positions each, it offers versatile connectivity options. The male gender and straight orientation make it easy to integrate into circuit designs. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, while Matte Tin termination ensures secure connections. Operating at a voltage of 700 VAC and amperage of 3A, it meets the demands of various electronic systems. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), saves space on PCBs. Whether used in industrial machinery, telecommunications, or consumer electronics, the ECC22MMSN guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line PCB connector.