ECC22MMVD-S189

Heilind Number:SULECC22MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMVD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMVD-S189
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22MMVD-S189

Detailed Description

Introducing our ECC22MMVDS189 Board To Board PCB Connector, designed for high-reliability applications. With a compact form factor and a pitch of 2.54mm, this connector features 44 gold-plated contact positions, ensuring optimal conductivity. The male gender connector, with two rows and clearance hole mount type, offers easy installation. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and performance in harsh environments. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its right-angle orientation and 3.3mm tail length provide flexibility in PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures reliable performance even in extreme conditions. Trust the ECC22MMVDS189 for seamless board-to-board connections in your electronic designs.