ECC22MMWD

Heilind Number:SULECC22MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMWD
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22MMWD

Detailed Description

Introducing the ECC22MMWD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with robust materials including PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable electrical connections with a current rating of 3A and a voltage capacity of 700VAC. Featuring a male gender, straight orientation, and two rows with 44 positions, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a pitch of 2.54mm (.1 in) and a tail length of 3.18mm (.125 in), precise PCB mating is achieved. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it provides a compact yet efficient solution for your connectivity needs. Trust the ECC22MMWD for superior performance in aerospace, military, and industrial applications.