ECC22MMWN

Heilind Number:SULECC22MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC22MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC22MMWN
Amperage:3 A
Gender:Male
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC22MMWN

Detailed Description

Introducing the ECC22MMWN, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic applications. With a gender specification of male and featuring two rows with a total of 44 positions, this connector ensures seamless connectivity. Crafted from durable PBT and phosphor bronze materials with gold plating, it guarantees optimal conductivity and longevity. The termination method of thru-hole soldering and a pitch of 2.54mm facilitate easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various power and signal transfer requirements. Its straight orientation, compact dimensions of 13.72mm in height and 9.4mm in width, and a tail length of 3.18mm make it versatile for different PCB layouts. With termination plating in matte tin and an operating temperature range from -65 to 125°C, the ECC22MMWN is a dependable choice for demanding environments. Ideal for use in industrial, telecommunications, and aerospace applications, this connector offers high reliability and performance. Elevate your connectivity solutions with the ECC22MMWN.