| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC23DJBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Press-Fit |
| Number of Positions: | 46 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 46 |
| SKU: | SULECC23DJBN |
ECC23DJBN
| Heilind Number: | SULECC23DJBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC23DJBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC23DJBN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 46 female contacts, this connector offers reliable connectivity in crowded electronic systems. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent signal transmission. Operating at up to 700 VAC and 3 A, it is suitable for power and data transmission. The cantilever contact type and press-fit termination method guarantee secure and efficient assembly. With a wide operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. Its matte tin termination plating enhances solderability. Perfect for aerospace, military, and industrial use, the ECC23DJBN is a top choice for high-reliability applications.

