ECC23DJCN

Heilind Number:SULECC23DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC23DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC23DJCN
Amperage:3 A
Gender:Female
Number of Contacts:46
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:46
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC23DJCN

Detailed Description

Introducing the ECC23DJCN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With two rows of 46 cantilever contacts plated in gold, it guarantees optimal signal transmission. The press-fit termination method and pitch of 2.54mm facilitate easy installation onto PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. Measuring 13.97mm in height and 9.4mm in width, this straight orientation connector with no mounting option offers versatility in design. Its matte tin termination plating enhances durability. Trust in the ECC23DJCN for secure and efficient board-to-board connections in your electronic systems.